Filter Your Search
1 - 2 of 2 results
|
TD230ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 18 V | 4 mA | 1 | YES | NO | ALSO REQUIRES A -4.5V TO -18V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | -5 V | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
TD230IDT
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 2.7 V | 18 V | 1 | YES | NO | ALSO REQUIRES A -4.5V TO -18V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |