Parametric results for: td210 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 51 results

All Filters
|
200250200213225238250
-
601 000602955307651 000
-
0.22000.250100150200
-
245213243445
-
6030060120180240300
-
0.5500.513253850
-
5 8006 6005 8006 0006 2006 4006 600
-
1.61.651.61.6131.6251.6371.65
-
210 000261 000210 000222 750235 500248 250261 000
-
110125110114118121125
-
-55-40-55-51-47-44-40
-
1041010110210310410
-
2001 8002006001 0001 4001 800
-
Manufacturer Part Number: td210
Select parts from the table below to compare.
Compare
Select Parts Part Number
TD210N12KOFS01
Infineon Technologies AG
TD210N16/25KOF-A
Eupec Gmbh & Co Kg
TD210N12KOF
Eupec Gmbh & Co Kg
TD210
Hutson Industries
TD210N16/25KOF-K
Eupec Gmbh & Co Kg
TD210N12KOF
Infineon Technologies AG
TD210N
Eupec Gmbh & Co Kg
TD210N08KOF-A
Eupec Gmbh & Co Kg
TD210N10KOF-A
Eupec Gmbh & Co Kg
TD210N10KOF-K
Eupec Gmbh & Co Kg
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
On-state Current-Max
Leakage Current-Max
Holding Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Additional Feature
Circuit Commutated Turn-off Time-Nom
Critical Rate of Rise of Commutation Voltage-Min
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
Non-Repetitive Pk On-state Cur
Repetitive Peak Off-state Leakage Current-Max
Repetitive Peak Reverse Voltage
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Desc. of Quick-Connects
Desc. of Screw Terminals
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Samacsys Manufacturer
Obsolete 200 mA 1.2 kV 410 A SCR SINGLE WITH BUILT-IN DIODE 1.2 kV R-XUFM-X5 UL RECOGNIZED 125 °C ISOLATED 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG MODULE-5 compliant EAR99 8541.30.00.80
Obsolete 210 kA 1.6 kV 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 200 µs 1000 V/us 5.8 kA 1.6 kV R-PXFM-X5 Not Qualified 125 °C ISOLATED G-GR 2K-CA 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED EUPEC GMBH & CO KG MODULE-5 unknown EAR99 8541.30.00.80
Obsolete 210 kA 50 mA 300 mA 200 mA 1.2 kV 410 A SCR SINGLE WITH BUILT-IN DIODE 250 µs 1000 V/us 2 V 5.8 kA 1.2 kV R-XUFM-X5 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG MODULE-5 unknown EAR99 8541.30.00.80
No Obsolete 500 µA 60 mA 200 µA 200 V 10 A TRIAC WITH INT TRIGGER SINGLE MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 4 V/us 60 V/us 45 V 500 µA TO-220AB R-PSFM-T3 e0 Not Qualified 110 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE HUTSON INDUSTRIES FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 SFM 3
Obsolete 210 kA 1.6 kV 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 200 µs 1000 V/us 5.8 kA 1.6 kV R-PXFM-X5 Not Qualified 125 °C ISOLATED G-GR 2A-CK 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED EUPEC GMBH & CO KG MODULE-5 unknown EAR99 8541.30.00.80
Yes Obsolete SCR NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant Infineon
Obsolete 600 V 410 A SCR SINGLE WITH BUILT-IN DIODE 600 V R-XUFM-X7 Not Qualified 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
Obsolete 210 kA 50 mA 300 mA 200 mA 800 V 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 250 µs 1000 V/us 2 V 5.8 kA 800 V R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2K-CA 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
Obsolete 210 kA 50 mA 300 mA 200 mA 1 kV 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 250 µs 1000 V/us 2 V 5.8 kA 1 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2K-CA 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
Obsolete 210 kA 50 mA 300 mA 200 mA 1 kV 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 250 µs 1000 V/us 2 V 5.8 kA 1 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2A-CK 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
Compare
TD210N12KOFS01
Infineon Technologies AG
Check for Price Obsolete 200 mA 1.2 kV 410 A SCR SINGLE WITH BUILT-IN DIODE 1.2 kV R-XUFM-X5 UL RECOGNIZED 125 °C ISOLATED 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG MODULE-5 compliant EAR99 8541.30.00.80
TD210N16/25KOF-A
Eupec Gmbh & Co Kg
Check for Price Obsolete 210 kA 1.6 kV 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 200 µs 1000 V/us 5.8 kA 1.6 kV R-PXFM-X5 Not Qualified 125 °C ISOLATED G-GR 2K-CA 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED EUPEC GMBH & CO KG MODULE-5 unknown EAR99 8541.30.00.80
TD210N12KOF
Eupec Gmbh & Co Kg
Check for Price Obsolete 210 kA 50 mA 300 mA 200 mA 1.2 kV 410 A SCR SINGLE WITH BUILT-IN DIODE 250 µs 1000 V/us 2 V 5.8 kA 1.2 kV R-XUFM-X5 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG MODULE-5 unknown EAR99 8541.30.00.80
TD210
Hutson Industries
Check for Price No Obsolete 500 µA 60 mA 200 µA 200 V 10 A TRIAC WITH INT TRIGGER SINGLE MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 4 V/us 60 V/us 45 V 500 µA TO-220AB R-PSFM-T3 e0 Not Qualified 110 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE HUTSON INDUSTRIES FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 SFM 3
TD210N16/25KOF-K
Eupec Gmbh & Co Kg
Check for Price Obsolete 210 kA 1.6 kV 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 200 µs 1000 V/us 5.8 kA 1.6 kV R-PXFM-X5 Not Qualified 125 °C ISOLATED G-GR 2A-CK 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED EUPEC GMBH & CO KG MODULE-5 unknown EAR99 8541.30.00.80
TD210N12KOF
Infineon Technologies AG
Check for Price Yes Obsolete SCR NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant Infineon
TD210N
Eupec Gmbh & Co Kg
Check for Price Obsolete 600 V 410 A SCR SINGLE WITH BUILT-IN DIODE 600 V R-XUFM-X7 Not Qualified 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
TD210N08KOF-A
Eupec Gmbh & Co Kg
Check for Price Obsolete 210 kA 50 mA 300 mA 200 mA 800 V 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 250 µs 1000 V/us 2 V 5.8 kA 800 V R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2K-CA 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
TD210N10KOF-A
Eupec Gmbh & Co Kg
Check for Price Obsolete 210 kA 50 mA 300 mA 200 mA 1 kV 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 250 µs 1000 V/us 2 V 5.8 kA 1 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2K-CA 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
TD210N10KOF-K
Eupec Gmbh & Co Kg
Check for Price Obsolete 210 kA 50 mA 300 mA 200 mA 1 kV 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 250 µs 1000 V/us 2 V 5.8 kA 1 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2A-CK 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80