Filter Your Search
1 - 10 of 33 results
|
TD280N18SOF
Infineon Technologies AG
|
$46.4719 | Active | 1.77 V | 280 kA | 30 mA | 150 mA | 150 mA | 1.8 kV | 520 A | SCR | SINGLE WITH BUILT-IN DIODE | 200 µs | 1000 V/us | 2 V | 9 kA | 1.8 kV | R-XUFM-X5 | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | 2019-11-26 | ||||||||||||||||
|
TD280N16SOFHPSA1
Infineon Technologies AG
|
$80.2903 | Yes | Active | 150 mA | 1.6 kV | 520 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 kV | R-XUFM-X5 | IEC-747-6; UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-XUFM-X5 | Infineon | ||||||||||||||||||||||
|
TD280N18SOFHPSA1
Infineon Technologies AG
|
$86.3547 | Yes | Active | 1.77 V | 280 kA | 30 mA | 150 mA | 150 mA | 1.8 kV | 520 A | SCR | SINGLE WITH BUILT-IN DIODE | 200 µs | 1000 V/us | 2 V | 9 kA | 1.8 kV | R-XUFM-X5 | UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | MODULE-5 | Infineon | ||||||||||||
|
TD285N14KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 285 kA | 8 kA | 1.4 kV | 140 °C | G-GR | 2K-CA | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
TD285N16KOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 285 kA | 8 kA | 1.6 kV | 140 °C | G-GR | 2A-CK | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
TD285N16KOF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 285 kA | 200 mA | 1.6 kV | 450 A | SCR | SINGLE WITH BUILT-IN DIODE | 8 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | 140 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-XUFM-X5 | Infineon | MODULE | 5 | |||||||||||||||||
|
TD285N12KOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 285 kA | 8 kA | 1.2 kV | 140 °C | G-GR | 2A-CK | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
TD28
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 60 mA | 200 µA | 200 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 4 V/us | 60 V/us | 45 V | 500 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | SFM | 3 | ||||||||||||||
|
TD285N16KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 285 kA | 8 kA | 1.6 kV | 140 °C | G-GR | 2K-CA | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
TD285N14KOF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 285 kA | 200 mA | 1.4 kV | 450 A | SCR | SINGLE WITH BUILT-IN DIODE | 8 kA | 1.4 kV | R-XUFM-X5 | Not Qualified | 140 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-XUFM-X5 | MODULE | 5 |