Filter Your Search
1 - 10 of 40 results
|
TD18N10LOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 1 kV | 40 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 80 µs | 1000 V/us | 350 A | 1 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||
|
TD18N12KOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 150 mA | 1.2 kV | 40 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 2.5 V | 350 A | 1.2 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||
|
TD18N16LOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 1.6 kV | 40 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 350 A | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||
|
TD18N08LOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 800 V | 40 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 80 µs | 1000 V/us | 350 A | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||
|
TD18N10KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 150 mA | 1 kV | 40 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 2.5 V | 350 A | 1 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||
|
TD18N12LOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 1.2 kV | 40 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 350 A | 1.2 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||
|
TD18N12KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 150 mA | 1.2 kV | 40 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 2.5 V | 350 A | 1.2 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||
|
TD18N06LOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 600 V | 40 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 600 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
TD18N16KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 150 mA | 1.6 kV | 40 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 2.5 V | 350 A | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||
|
TD18N10KOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 150 mA | 1 kV | 40 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 80 µs | 1000 V/us | 2.5 V | 350 A | 1 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 |