Filter Your Search
1 - 10 of 78 results
|
TD250N16KOFHPSA1
Infineon Technologies AG
|
$177.8851 | Yes | Active | 200 mA | 1.6 kV | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | HIGH RELIABILITY | 1.6 kV | R-PUFM-X5 | IEC-747-6; UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | Infineon | ||||||||||||||
|
HTD250N600KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 250 kA | 50 mA | 200 mA | 600 V | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | 250 µs | 2 V | 7 kA | 600 V | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
TD250N10KOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 250 kA | 50 mA | 300 mA | 200 mA | 1 kV | 410 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 250 µs | 1000 V/us | 2 V | 7 kA | 1 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
TD250N18KOF-A
Infineon Technologies AG
|
Check for Price | Active | SCR | INFINEON TECHNOLOGIES AG | compliant | EAR99 | MODULE | 5 | |||||||||||||||||||||||||||||||||||||
|
TD250N14KOF
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 250 kA | 50 mA | 300 mA | 200 mA | 1.4 kV | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | 250 µs | 1000 V/us | 2 V | 7 kA | 1.4 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | FLANGE MOUNT, R-XUFM-X5 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
HTD250N1200KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 250 kA | 50 mA | 200 mA | 1.2 kV | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | 250 µs | 2 V | 7 kA | 1.2 kV | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
TD250N16KOF
Infineon Technologies AG
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||||||
|
TD250N10KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 250 kA | 50 mA | 300 mA | 200 mA | 1 kV | 410 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 250 µs | 1000 V/us | 2 V | 7 kA | 1 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
TD250N16KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 250 kA | 50 mA | 300 mA | 200 mA | 1.6 kV | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | 250 µs | 1000 V/us | 2 V | 7 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
HTD250N1600KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 250 kA | 50 mA | 200 mA | 1.6 kV | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | 250 µs | 2 V | 7 kA | 1.6 kV | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 |