Parametric results for: td-136-g-a under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: td136ga
Select parts from the table below to compare.
Compare
Compare
TD-136-G-AA
Samtec Inc
$11.8466 Yes Yes Active 10 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.2 inch 3.6 inch 0.156 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC
TD-136-G-A
Samtec Inc
$12.1066 Yes Yes Active 12 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.2 inch 3.6 inch 0.156 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC EAR99 8536.69.40.40
TD-136-G-A-1
Samtec Inc
$13.9686 Yes Yes Active 14 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.2 inch 3.6 inch 0.21 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC
TD-136-G-A-2
Samtec Inc
$15.1381 Yes Yes Active 16 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.2 inch 3.6 inch 0.21 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC