Filter Your Search
1 - 4 of 4 results
|
TD-123-T-A
Samtec Inc
|
$4.8032 | Yes | Yes | Active | 23 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER COPPER (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.2 inch | 2.3 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||
|
TD-123-T-A-1
Samtec Inc
|
$6.4224 | Yes | Yes | Active | 23 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER COPPER (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.2 inch | 2.3 inch | 0.21 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||
|
TD-123-T-D-1-2
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 46 | 2 | 2.54 mm | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
TD-123-T-AA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 23 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.2 inch | 2.3 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | compliant |