Filter Your Search
1 - 10 of 523 results
|
ABDFTCXO-20.000MHZ-E-2-T5
Abracon Corporation
|
$31.9748 | Yes | Obsolete | 20 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; TR, 13 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | compliant | Clock | |||||
|
ABDFTCXO-20.000MHZ-L-2-T5
Abracon Corporation
|
$34.7463 | Yes | Obsolete | 20 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; TR, 13 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | compliant | Clock | |||||
|
ABDFTCXO-20.000MHZ-E-2-T2
Abracon Corporation
|
$37.6948 | Yes | Obsolete | 20 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; TR, 13 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | compliant | Clock | |||||
|
ABDFTCXO-20.000MHZ-E-2-CT
Abracon Corporation
|
$38.2978 | Yes | Obsolete | 20 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; TAPE | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
ABDFTCXO-20.000MHZ-L-2-T2
Abracon Corporation
|
$44.2013 | Yes | Obsolete | 20 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; TR, 13 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | compliant | Clock | |||||
|
ABDFTCXO-20.000MHZ-L-2-CT
Abracon Corporation
|
$47.5793 | Yes | Obsolete | 20 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; TAPE | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
TCXO-201C2-13MHZ-OUT1-STBY2-V1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 13 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | SINE | YES | 1 V | 5.25 V | 4.75 V | 75 °C | -20 °C | SURFACE MOUNT | YES | 9.6mm x 11.4mm x 2.4mm | KYOCERA KINSEKI CORP | unknown | Sine | ||||||||||
|
TCXO-201C2-13MHZ-OUT1-STBY1-V2
KYOCERA Corporation
|
Check for Price | Obsolete | 13 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | YES | 1 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 9.6mm x 11.4mm x 2.4mm | KYOCERA CORP | unknown | Sine | ||||||||||||
|
TCXO-201C1-12.8MHZ-OUT2-STBY1-V1
KYOCERA Corporation
|
Check for Price | Obsolete | 12.8 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | YES | 1 V | 5.5 V | 4.5 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.4mm | KYOCERA CORP | unknown | Sine | ||||||||||
|
TCXO-204C2-14.4MHZ
KYOCERA Corporation
|
Check for Price | Obsolete | 14.4 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 800 mV | 3.15 V | 2.85 V | 80 °C | -30 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.7mm | KYOCERA CORP | unknown | Sine |