Parametric results for: tctoal0e227m8r under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tctoal0e
Select parts from the table below to compare.
Compare
Compare
TCTOAL0E107M8R
ROHM Semiconductor
Check for Price Yes Yes Obsolete 100 µF 2.5 V 20 % 1206 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 25 µA TCTO(AL CASE) 0.1 e2 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES TIN COPPER WRAPAROUND 1.1 mm 3.2 mm 1.6 mm ROHM CO LTD , 1206 compliant EAR99 8532.21.00.50
TCTOAL0E107M
ROHM Semiconductor
Check for Price Yes Transferred 100 µF 2.5 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR TCTO 25 µA 0.06 e2 105 °C -55 °C 2 RECTANGULAR PACKAGE YES Tin/Copper (Sn/Cu) WRAPAROUND ROHM CO LTD , 1206 compliant EAR99 8532.21.00.50
TCTOAL0E157M8R
ROHM Semiconductor
Check for Price Yes Obsolete 150 µF 2.5 V 20 % 1206 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 37.5 µA 0.1 e2 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Copper (Sn/Cu) ONE SURFACE 1.1 mm 3.2 mm 1.6 mm ROHM CO LTD , 1206 compliant EAR99 8532.21.00.50