Filter Your Search
1 - 10 of 10 results
|
TCSD-05-S-04.00-01-RW
Samtec Inc
|
$3.6855 | Yes | Active | 10 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
TCSD-05-S-04.00-01-P01
Samtec Inc
|
$3.8340 | Yes | Active | 10 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
TCSD-05-S-04.00-01-F-N
Samtec Inc
|
$4.3890 | Yes | Active | 10 | 2 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | ||||||||||||||||||||
|
TCSD-05-S-04.00-01-F
Samtec Inc
|
$4.6952 | Yes | Active | 10 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | ||||||||||||||||||||
|
TCSD-05-S-04.00-01-F-N-P01
Samtec Inc
|
$5.1500 | Yes | Active | 10 | 2 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | TIGER EYE | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
TCSD-05-S-04.00-01-F-N-SR
Samtec Inc
|
$5.4369 | Yes | Active | 10 | 2 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | ||||||||||||||||||||
|
TCSD-05-S-04.00-01-N
Samtec Inc
|
$5.5945 | Yes | Active | 10 | 2 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | ||||||||||||||||||||
|
TCSD-05-S-04.00-01
Samtec Inc
|
$5.8000 | Yes | Active | 10 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | ||||||||||||||||||||
|
TCSD-05-S-04.00-01-F-B04
Samtec Inc
|
$6.0268 | Yes | Active | GOLD | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||||||||||||||||||
|
TCSD-05-S-04.00-01-N-SR
Samtec Inc
|
$6.4592 | Yes | Active | 10 | 2 | 2.8 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD | BOARD CONNECTOR | NO | POLARIZATION NOTCH | 28 AWG | 28 AWG | e3 | UL | -40 °C | 105 °C | SOCKET | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | WITH CABLE ASSEMBLY | 30u inch | IDC | 0.158 inch | 0.2 inch | 0.547 inch | SAMTEC INC | compliant | EAR99 | 8544.42 |