Filter Your Search
1 - 10 of 108 results
|
TCRB0.68UF5%25VG+
Firadec
|
Check for Price | Yes | Yes | Active | 680 nF | 25 V | 5 % | 1505 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | FIRADEC | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCRB0.68UF20%25VFR
Firadec
|
Check for Price | Yes | Yes | Active | 680 nF | 25 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | FIRADEC | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TCRB0.68UF5%20VF
EXXELIA Group
|
Check for Price | Yes | Active | 680 nF | 20 V | 5 % | 1505 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 1505 | compliant | |||||||||
|
TCRB0.68UF10%25VT
EXXELIA Group
|
Check for Price | No | Active | 680 nF | 25 V | 10 % | 1505 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | EXXELIA GROUP | , 1505 | compliant | |||||
|
TCRB0.68UF10%20VG+
Firadec
|
Check for Price | Yes | Yes | Active | 680 nF | 20 V | 10 % | 1505 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | FIRADEC | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCRB0.68UF5%20VGR
EXXELIA Group
|
Check for Price | Yes | Active | 680 nF | 20 V | 5 % | 1505 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | EXXELIA GROUP | , 1505 | compliant | |||||
|
TCRB0.68UF20%25VG
EXXELIA Group
|
Check for Price | Yes | Active | 680 nF | 25 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | EXXELIA GROUP | , 1505 | compliant | |||||
|
TCRB0.68UF10%20VFR
Firadec
|
Check for Price | Yes | Yes | Active | 680 nF | 20 V | 10 % | 1505 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | FIRADEC | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TCRB0.68UF10%25VT
Firadec
|
Check for Price | No | No | Active | 680 nF | 25 V | 10 % | 1505 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | FIRADEC | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCRB0.68UF20%25VT
EXXELIA Group
|
Check for Price | No | Active | 680 nF | 25 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | EXXELIA GROUP | , 1505 | compliant |