Filter Your Search
1 - 8 of 8 results
|
TCP-2-10-75X
Mini-Circuits
|
Check for Price | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.48 | 1 GHz | COMBINER | 1 GHz | 5 MHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | ||||||||||||||
|
TCP-2-10-75X+
Mini-Circuits
|
Check for Price | Yes | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.48 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):14 | 1 GHz | 5 MHz | e3 | 85 °C | -40 °C | MODULE | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | DB1627, 6 PIN | EAR99 | Mini-Circuits | |||||||
|
TCP-2-10-75
Mini-Circuits
|
Check for Price | No | No | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.48 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):14 | 1 GHz | 5 MHz | e0 | 85 °C | -40 °C | MODULE | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||
|
TCP-2-10X+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 26.99 dBm | 1.4 dB | 1.2 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):16 | 1 GHz | 5 MHz | 85 °C | -40 °C | MODULE | MINI-CIRCUITS | compliant | ROHS COMPLIANT, SURFACE MOUNT, DB1627, 6 PIN | EAR99 | Mini-Circuits | |||||||||
|
TCP-2-10
Mini-Circuits
|
Check for Price | No | No | End Of Life | 50 Ω | 26.99 dBm | 1.4 dB | 1.28 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):16 | 1 GHz | 5 MHz | e0 | 85 °C | -40 °C | MODULE | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | compliant | CASE DB714, 6 PIN | ||||||||
|
TCP-2-10X
Mini-Circuits
|
Check for Price | Active | 50 Ω | 26.99 dBm | 1.4 dB | 1.2 | 1 GHz | COMBINER | 1 GHz | 5 MHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | ||||||||||||||
|
TCP-2-10+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 26.99 dBm | 1.4 dB | 1.28 | YES | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):16 | 16 dB | 1 GHz | 5 MHz | e3 | 85 °C | -40 °C | MODULE | SURFACE MOUNT | 6 | TIN OVER NICKEL | MINI-CIRCUITS | compliant | ROHS COMPLIANT,CASE DB714, 6 PIN | EAR99 | Mini-Circuits | ||
|
TCP-2-10-75+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.48 | YES | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):14 | 14 dB | 1 GHz | 5 MHz | e3 | 85 °C | -40 °C | MODULE | SURFACE MOUNT | 6 | TIN OVER NICKEL | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits |