Filter Your Search
1 - 2 of 2 results
|
TCMIV335BT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 3.3 µF | 35 V | 62 mA | 20 % | 1210 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | CAL-CHIP ELECTRONICS INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCMIV335BT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 3.3 µF | 35 V | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.9 mm | 3.5 mm | 2.8 mm | CAL-CHIP ELECTRONICS INC | , 1411 | unknown | EAR99 |