Filter Your Search
1 - 4 of 4 results
|
TCM129C13N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | CMOS | SYNCHRONOUS | PCM CODEC | FULL DUPLEX | A/MU-LAW | YES | -5 V | 1 | INDUSTRIAL | R-PDIP-T20 | e0 | COMMERCIAL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||
|
TCM129C13N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | FULL DUPLEX | A/MU-LAW | YES | -5 V | 1 | 13 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | unknown | DIP, | 8542.39.00.01 | |||||||||||
|
TCM129C13N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | CMOS | SYNCHRONOUS | PCM CODEC | FULL DUPLEX | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 13 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | not_compliant | DIP, DIP20,.3 | 8542.39.00.01 | ||||
|
TCM129C13N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | FULL DUPLEX | A/MU-LAW | YES | -5 V | 1 | 13 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | unknown | DIP, | 8542.39.00.01 |