Parametric results for: tcjx477m006r0055 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tcjx477m006r0055
Select parts from the table below to compare.
Compare
Compare
TCJX477M006R0055
Kyocera AVX Components
$1.5612 Yes Yes Active 470 µF 6.3 V 20 % 2917 55 mΩ POLARIZED 20 % TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR e3 105 °C -55 °C 2 SMT TR, 7 Inch TIN 1.5 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 Kyocera AVX
TCJX477M006R0055E
Kyocera AVX Components
Check for Price Active 470 µF 6.3 V 800 mA 20 % 2917 55 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 282 µA 0.06 e3 105 °C -55 °C 2 SMT TR, 7 Inch YES TIN J BEND 1.5 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50