Filter Your Search
1 - 4 of 4 results
|
TCJS226M006R0400E
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 6.3 V | 200 mA | 20 % | 1206 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.2 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJS226M006R0400
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 µF | 6.3 V | 200 mA | 20 % | 1206 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.2 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | ||
|
TCJS226M006R0400
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 2 | KYOCERA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
TCJS226M006R0400
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 2 | KYOCERA CORP | , | unknown | EAR99 |