Parametric results for: tcja107m006s0150e under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tcja107m006s0150e
Select parts from the table below to compare.
Compare
Compare
TCJA107M006S0150E
Kyocera AVX Components
Check for Price Yes Active 100 µF 6.3 V 400 mA 20 % 1206 150 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 60 µA 0.1 e3 105 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50