Filter Your Search
1 - 10 of 17 results
|
TCFGA0J336K8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 6.3 V | 10 % | 1206 | 3.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 2.1 µA | TCFGA(4/6.3V) | 0.12 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCFGA0J335M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 500 nA | TCFG(A CASE) | 0.06 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN SILVER COPPER | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TCFGA0J106K8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 600 nA | TCFGA(4/6.3V) | 0.08 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCFGA0J475M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 500 nA | TCFG(A CASE) | 0.08 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN SILVER COPPER | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TCFGA0J336M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 2.1 µA | TCFG(A CASE) | 0.12 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN SILVER COPPER | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TCFGA0J106M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 600 nA | TCFG(A CASE) | 0.08 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN SILVER COPPER | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TCFGA0J156M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 900 nA | TCFG(A CASE) | 0.08 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN SILVER COPPER | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TCFGA0J226K8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 10 % | 1206 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 1.4 µA | TCFGA(4/6.3V) | 0.1 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCFGA0J226M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 1.4 µA | TCFG(A CASE) | 0.1 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN SILVER COPPER | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TCFGA0J335K8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 6.3 V | 10 % | 1206 | 5.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 500 nA | TCFGA(4/6.3V) | 0.06 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 |