Filter Your Search
1 - 4 of 4 results
|
TCA9539QPWRQ1
Texas Instruments
|
$0.9949 | Yes | Yes | Active | 4 | 400 kHz | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
TCA9539PWR
Texas Instruments
|
$1.0106 | Yes | Yes | Active | 16 | 4 | 400 kHz | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 40 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | PLASTIC, TSSOP-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 24 | ||||
|
TCA9539RGER
Texas Instruments
|
$1.0996 | Yes | Yes | Active | 16 | 4 | 400 kHz | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 40 µA | 5.5 V | 1.65 V | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | Texas Instruments | 2016-04-01 | |||||||
|
TCA9539RTWR
Texas Instruments
|
$1.0996 | Yes | Yes | Active | 16 | 4 | 400 kHz | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 40 µA | 5.5 V | 1.65 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | PLASTIC, QFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 |