Filter Your Search
1 - 1 of 1 results
|
TCA0J476M8R
ROHM Semiconductor
|
$0.1505 | Yes | Yes | Obsolete | 47 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.18 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN SILVER COPPER | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8532.21.00.50 | Tantalum Capacitors - Solid SMD 1206 47uF 6.3V 20% | ROHM Semiconductor | 2023-03-07 16:10:32 | 27.4 | 3.5 | 95.89999999999999 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2022-01-17 | 95 | YES | 7440-02-0, 1309-64-4 | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object ... more |