Filter Your Search
1 - 2 of 2 results
|
TC9321F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 90 kHz | 15872 | 128 | 7.2 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | NO | MROM | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.75SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, QFP60,.75SQ,32 | 60 | unknown | 8542.31.00.01 | ||||
|
ETC9321FP
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 250 kHz | 1024 | 32 | COP400 | YES | CMOS | MROM | 3.6 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SO24(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 |