Filter Your Search
1 - 2 of 2 results
|
TC7WH02FC(TE85L)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3.3 V | 13 ns | 13 ns | 2 | 2 | YES | SON | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 4 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE | TR | NO LEAD | 400 µm | DUAL | TOSHIBA CORP | SON, SOLCC8,.05,16 | unknown | 8542.39.00.01 | |||||||||
|
TC7WH02FC
Toshiba America Electronic Components
|
Check for Price | End Of Life | 3.3 V | 13 ns | 13 ns | 2 | 2 | YES | HVSSON | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 4 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | NO LEAD | 400 µm | DUAL | 400 µm | 1.35 mm | 1.45 mm | TOSHIBA CORP | HVSSON, SOLCC8,.05,16 | unknown | 8542.39.00.01 | SON | 8 |