Parametric results for: tc7sz07fu,lj under Gates

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: tc7sz07fulj
Select parts from the table below to compare.
Compare
Compare
TC7SZ07FU,LJ(CB
Toshiba America Electronic Components
Check for Price Yes Active 1.8 V 12 ns 12 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 32 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TOSHIBA CORP SOT-353, 5 PIN compliant
TC7SZ07FU,LJ
Toshiba America Electronic Components
Check for Price Active 1.8 V 10.5 ns 10.5 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 32 mA 50 mA 5.5 V 1.65 V R-PDSO-G5 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TOSHIBA CORP SOT-353, 5 PIN unknown
TC7SZ07FU,LJ(CT
Toshiba America Electronic Components
Check for Price Yes Active 5 V 10.5 ns 1 1 YES TSSOP OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TOSHIBA CORP TSSOP, unknown 8542.39.00.01