Filter Your Search
1 - 2 of 2 results
|
TC7MB3125CFTG(EB)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | YES | CMOS | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.10SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | TOSHIBA CORP | QCCN, LCC16,.10SQ,20 | unknown | 8542.39.00.01 | BUS DRIVER | |||||||||||||||
|
TC7MB3125CFTG
Toshiba America Electronic Components
|
Check for Price | End Of Life | 4.5 V | YES | 15 Ω | 6 ns | 6 ns | SPST | CMOS | 1 | 4 | 5.5 V | 4 V | INDUSTRIAL | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.10SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 2.7 mm | 600 µm | 2.7 mm | TOSHIBA CORP | HVQCCN, | unknown | 8542.39.00.01 | QFN | 16 |