Filter Your Search
1 - 4 of 4 results
|
TC7650CPA
Microchip Technology Inc
|
$4.1468 | Yes | Yes | Active | 5 µV | 2.5 V/us | 400 pA | 3.5 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | COMMERCIAL | 2000 | 1000000 | NO | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.5 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC7650CPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 µV | 2.5 V/us | 150 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | COMMERCIAL | 2000 | 1000000 | NO | R-PDIP-T8 | Not Qualified | e0 | 130 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||
|
TC7650CPA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 µV | 2.5 V/us | 150 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | COMMERCIAL | 2000 | R-PDIP-T8 | Not Qualified | 130 dB | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
TC7650CPAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 µV | 2.5 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 2000 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.5 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 |