Filter Your Search
1 - 2 of 2 results
|
TC74VHC573FK
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 V | 17.5 ns | 10 ns | 1 | 8 | YES | VSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | SSOP | VSSOP, TSSOP20,.16,20 | 20 | unknown | 8542.39.00.01 | Toshiba | ||||||
|
TC74VHC573FK(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 17.5 ns | 10 ns | 1 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | HIGH LEVEL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP20,.16,20 | unknown | 8542.39.00.01 |