Filter Your Search
1 - 2 of 2 results
|
TC74VHC368FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 8 mA | 2 | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
TC74VHC368FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12.5 ns | 8.5 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 8 mA | 2 | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |