Filter Your Search
1 - 2 of 2 results
![]() |
TC74VHC244FW
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3.3 V | 13.5 ns | 8.5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | Toshiba | ||||
![]() |
TC74VHC244FW(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 8.5 ns | 8.5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | MAX VOLP = 0.8V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |