Filter Your Search
1 - 5 of 5 results
|
TC74LVXC3245FS(E,F
Toshiba America Electronic Components
|
Check for Price | Obsolete | BUS TRANSCEIVER | TOSHIBA CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
TC74LVXC3245FS
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 3 V | 9 ns | 9 ns | 1 | 8 | YES | LSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | PORT B OPERATES AT 3V TO 5.5V VCC | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 5.6 mm | 7.8 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | SSOP | LSSOP, SSOP24,.3 | 24 | |||
|
TC74LVXC3245FS(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 9 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | unknown | 8542.39.00.01 | SSOP, SSOP24,.3 | |||||||||||||||||
|
TC74LVXC3245FS(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 9 ns | 1 | 8 | YES | LSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; PORT B OPERATING AT 3 TO 5.5 VOLTS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 5.6 mm | 7.8 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | SSOP | LSSOP, | 24 | |||||||||
|
TC74LVXC3245FS(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 9 ns | 1 | 8 | YES | LSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; PORT B OPERATING AT 3 TO 5.5 VOLTS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 5.6 mm | 7.8 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | SSOP | LSSOP, | 24 |