Filter Your Search
1 - 10 of 25 results
|
TC74LCX32FK(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 3.3 V | 20 ns | 5.5 ns | 4 | 2 | YES | VSSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | SSOP | VSSOP, TSSOP14,.16,20 | 14 | unknown | 8542.39.00.01 | |||||||
|
TC74LCX32FN(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||
|
TC74LCX32FT
Toshiba America Electronic Components
|
Check for Price | No | Yes | Not Recommended | 3.3 V | 20 ns | 5.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14 | 14 | unknown | 8542.39.00.01 | Toshiba | ||||
|
TC74LCX32F(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
TC74LCX32F(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3.3 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | OR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
TC74LCX32F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 20 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 100 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | Toshiba | ||||||
|
TC74LCX32FELP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | OR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | ||||||||||
|
TC74LCX32F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||
|
TC74LCX32FNELP
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 3.3 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | OR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | ||||||||||
|
TC74LCX32FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 6.2 ns | 5.5 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SSOP, SSOP14,.25 | unknown | 8542.39.00.01 |