Filter Your Search
1 - 10 of 22 results
|
TC74HCT573AF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 46 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373; ENABLE TIME @ RL=1K | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | unknown | |||||||
|
TC74HCT573AFW-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 36 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | |||||||||
|
TC74HCT573AF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 33 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HCT | D LATCH | CMOS | 6 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TC74HCT573AFT
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 14.5 ns | 1 | 8 | YES | TSSOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
TC74HCT573AF
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 5 V | 46 ns | 33 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
TC74HCT573AFW(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 46 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373; ENABLE TIME @ RL=1K | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | |||||||||
|
TC74HCT573AFW-TP2
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 36 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||
|
TC74HCT573AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 33 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HCT | D LATCH | CMOS | 6 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TC74HCT573AFW
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 46 ns | 33 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | NOT AVAILABLE IN JAPAN | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
TC74HCT573AF-TP1
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 36 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |