Parametric results for: tc74act541ft under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tc74act541ft
Select parts from the table below to compare.
Compare
Compare
TC74ACT541F(TP1)
Toshiba America Electronic Components
Check for Price No No Active 5 V 9.5 ns 1 8 YES SOP 50 pF 3-STATE ACT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 12.8 mm TOSHIBA CORP SOIC SOP, 20 unknown 8542.39.00.01
TC74ACT541FT(EL)
Toshiba America Electronic Components
Check for Price Yes Active 5 V 9.5 ns 1 8 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE ACT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TOSHIBA CORP TSSOP, TSSOP20,.25 unknown Toshiba
TC74ACT541F(TP2)
Toshiba America Electronic Components
Check for Price No No Active 5 V 9.5 ns 1 8 YES SOP 50 pF 3-STATE ACT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 12.8 mm TOSHIBA CORP SOIC SOP, 20 unknown 8542.39.00.01
TC74ACT541FT
Toshiba America Electronic Components
Check for Price Yes Yes Active 5 V 9.5 ns 9.5 ns 1 8 YES TSSOP 50 pF 3-STATE ACT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TOSHIBA CORP TSSOP TSSOP, TSSOP16,.25 20 unknown 8542.39.00.01 Toshiba