Filter Your Search
1 - 2 of 2 results
|
TC74ACT112FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 85 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||
|
TC74ACT112FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.5 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | NOT AVAILABLE IN JAPAN | 85 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |