Filter Your Search
1 - 2 of 2 results
|
TC74AC164FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 18.6 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | AC | SERIAL IN PARALLEL OUT | CMOS | NOT AVAILABLE IN JAPAN | 80 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14 | 14 | unknown | 8542.39.00.01 | ||
|
TC74AC164FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3.3 V | 18.6 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | AC | SERIAL IN PARALLEL OUT | CMOS | 80 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |