Filter Your Search
1 - 10 of 10 results
|
TC74AC153FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16.5 ns | 23.4 ns | 2 | 4 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | NOT AVAILABLE IN JAPAN | 24 mA | TRUE | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
TC74AC153P
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16.5 ns | 23.4 ns | 2 | 4 | 1 | NO | DIP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | TRUE | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
TC74AC153F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 23.4 ns | 2 | 4 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TC74AC153FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | 4 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | TRUE | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
TC74AC153F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 12 ns | 2 | 4 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | TRUE | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
TC74AC153P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 23.4 ns | 2 | 4 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 12 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Toshiba | |||||||||||||||||||||
|
TC74AC153F(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 4 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | TRUE | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC74AC153F
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 5 V | 16.5 ns | 23.4 ns | 2 | 4 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | TRUE | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
TC74AC153F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 23.4 ns | 2 | 4 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | Toshiba | |||||||||||||||||||||
|
TC74AC153F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 12 ns | 2 | 4 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | TRUE | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |