Filter Your Search
1 - 2 of 2 results
|
TC7116AIJL
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 9 V | 2 V | 1 | 0.0122 % | 13 | NO | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | 1.8 mA | CMOS | OTHER | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||
|
TC7116AIJL
Teledyne Technologies Inc
|
Check for Price | Obsolete | 200 mV | 1 | NO | ADC, DUAL-SLOPE | 1 | BINARY CODED DECIMAL | 1.8 mA | CMOS | OTHER | PARALLEL, WORD | R-GDIP-T40 | Not Qualified | 85 °C | -25 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 |