Filter Your Search
1 - 1 of 1 results
|
TC6H207K025LBSZ0800
Kyocera AVX Components
|
Check for Price | Active | 198 µF | 25 V | 2.27 A | 10 % | 3132 | 28 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 49.5 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 9.14 mm | 7.82 mm | 8.13 mm | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 |