Filter Your Search
1 - 10 of 38 results
|
TC682CPA
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | NO | 1 | e3 | 70 °C | 8 | IN-LINE | MATTE TIN | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | R-PDIP-T8 | 9.5 mm | 10 mA | -11 V | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | Not Qualified | 5.08 mm | 400 µA | DOUBLER INVERTER | 12 kHz | CMOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ||||||||||||||||
|
TC682EOA713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | YES | 1 | e3 | 85 °C | -40 °C | 8 | SMALL OUTLINE | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | R-PDSO-G8 | 4.9 mm | 10 mA | -11 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | Not Qualified | 1.75 mm | 400 µA | DOUBLER INVERTER | 12 kHz | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1 | 260 | 40 | ||||||||||||
|
TC682EPA
Microchip Technology Inc
|
$3.5026 | Yes | Yes | Active | NO | 1 | e3 | 85 °C | -40 °C | 8 | IN-LINE | MATTE TIN | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | R-PDIP-T8 | 9.5 mm | 10 mA | -11 V | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | Not Qualified | 5.08 mm | 400 µA | DOUBLER INVERTER | 12 kHz | CMOS | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | |||||||||||||||
|
TC682EOA
Microchip Technology Inc
|
$3.5688 | Yes | Yes | Active | YES | 1 | e3 | 85 °C | -40 °C | 8 | SMALL OUTLINE | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | R-PDSO-G8 | 4.9 mm | 10 mA | -11 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | Not Qualified | 1.75 mm | 400 µA | DOUBLER INVERTER | 12 kHz | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 3.9 mm | 3 | 260 | 40 | ||||||||||||
|
TC682EOA713
Telcom Semiconductor Inc
|
Check for Price | Obsolete | YES | 1 | 85 °C | -40 °C | 8 | SMALL OUTLINE | TELCOM SEMICONDUCTOR INC | SOP, | unknown | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | R-PDSO-G8 | PLASTIC/EPOXY | SOP | RECTANGULAR | Not Qualified | 400 µA | DOUBLER INVERTER | 12 kHz | CMOS | INDUSTRIAL | GULL WING | DUAL | |||||||||||||||||||||||||||||||
|
TC6826-320M-4A
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 32 µH | 900 mΩ | 20 % | 4 A | 25 °C | 18 °C | Coil | Toroidal | 8 mm | 21 mm | 8 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||
|
TC6826-320M
Tai-Tech Advanced Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 32 µH | 21 mΩ | 20 % | 4 A | IRON | Toroidal | Radial | 15 mm | 23.5 mm | 10 mm | TAI-TECH ADVANCED ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||
|
TC6826-430J-3A
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 43 µH | 800 mΩ | 5 % | 3 A | 25 °C | 18 °C | Coil | Toroidal | 8 mm | 21 mm | 8 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||
|
TC682EOA723
Telcom Semiconductor Inc
|
Check for Price | Obsolete | YES | 1 | 85 °C | -40 °C | 8 | SMALL OUTLINE | TELCOM SEMICONDUCTOR INC | SOP, | unknown | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | R-PDSO-G8 | PLASTIC/EPOXY | SOP | RECTANGULAR | Not Qualified | 400 µA | DOUBLER INVERTER | 12 kHz | CMOS | INDUSTRIAL | GULL WING | DUAL | |||||||||||||||||||||||||||||||
|
TC682COA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | YES | 1 | e0 | 70 °C | 8 | SMALL OUTLINE | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | SO-8 | unknown | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | R-PDSO-G8 | 10 mA | -11 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | Not Qualified | 400 µA | DOUBLER INVERTER | 12 kHz | CMOS | COMMERCIAL | GULL WING | 1.27 mm | DUAL |