Filter Your Search
1 - 4 of 4 results
|
TC58NVG0S3EBAI4JRH
KIOXIA
|
Check for Price | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | NAND FLASH EEPROM | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | HARDWARE | R-PBGA-B63 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | KIOXIA HOLDINGS CORP | TFBGA-63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
TC58NVG0S3ETA00
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 25 ns | EEPROM | YES | NO | 1 | 1K | 128000000 | 134.2177 M | SYNCHRONOUS | 2K words | SERIAL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | TOSHIBA CORP | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | TSOP1 | 48 | Toshiba | |||||
|
TC58NVG0S3ETAIB
Toshiba America Electronic Components
|
Check for Price | Obsolete | EEPROM | 3 V | TOSHIBA CORP | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TC58NVG0S3EBAI4
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | EEPROM | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B63 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | TOSHIBA CORP | VFBGA, | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | BGA | 63 | Toshiba |