Parametric results for: tc58fvm7b5btg65 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc58fvm7b5btg65
Select parts from the table below to compare.
Compare
Compare
TC58FVM7B5BTG65
Toshiba America Electronic Components
Check for Price Buy Yes Obsolete 134.2177 Mbit 16 4K,32K 8MX16 3 V 65 ns FLASH BOTTOM YES YES YES 1 8, 255 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 10 µA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY TSOP1 TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm TOSHIBA CORP TSOP1 14 X 20 MM, 0.50 MM PITCH, LEAD FREE, TSOP1-56 56 unknown EAR99 8542.32.00.51