Filter Your Search
1 - 1 of 1 results
|
TC58FVM6T2AXB65
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 75 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 10 µA | 70 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 7 mm | TOSHIBA CORP | BGA | 7 X 10 MM, 0.80 MM PITCH, PLASTIC, TFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 |