Filter Your Search
1 - 1 of 1 results
|
TC58F400F-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | FLASH | 100000 ERASE/PROGRAM CYCLES; BLOCK ERASE; ALSO CONFIGURABLE AS 256K X 16 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.2 mm | 12.6 mm | TOSHIBA CORP | SOIC | 0.600 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 |