Parametric results for: tc57h1024d under EPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tc57h1024d
Select parts from the table below to compare.
Compare
Compare
TC57H1024D-10
Toshiba America Electronic Components
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 100 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 40 µA 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.05 mm 52.07 mm 15.24 mm TOSHIBA CORP DIP WDIP, 40 unknown EAR99 8542.32.00.61
TC57H1024D-85
Toshiba America Electronic Components
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 85 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 40 µA 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.05 mm 52.07 mm 15.24 mm TOSHIBA CORP DIP WDIP, 40 unknown EAR99 8542.32.00.61
TC57H1024D-100
Toshiba America Electronic Components
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 100 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.05 mm 52.07 mm 15.24 mm TOSHIBA CORP DIP WDIP, 40 unknown EAR99 8542.32.00.61