Filter Your Search
1 - 1 of 1 results
|
TC55V2325FF-7
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.1 V | 200 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | TOSHIBA CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |