Filter Your Search
1 - 1 of 1 results
|
TC55328J-17
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 17 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 4.5 V | 140 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 18.42 mm | 7.7 mm | TOSHIBA CORP | SOJ | SOJ, SOJ28,.34 | 28 | unknown | EAR99 | 8542.32.00.41 |