Filter Your Search
1 - 2 of 2 results
|
TC54VC2101EMBTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 2.1 V | 700 mV | 10 V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||||||||
|
TC54VC2101EMBTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.1 V | 700 mV | 10 V | +2.1V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.44 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | compliant | SOT-89 | 3 | EAR99 | 8542.39.00.01 |