Filter Your Search
1 - 1 of 1 results
|
TC5316200P
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 16.7772 Mbit | 8 | 2MX8 | 5 V | 200 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 53.2 mm | 15.24 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-42 | 42 | unknown | EAR99 | 8542.32.00.71 |