Filter Your Search
1 - 10 of 10 results
|
TC530COI713
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | ALSO REQUIRES A 4.5V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.39 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | unknown | Microchip | ||||||||||
|
TC530COI723
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | unknown | SOIC | 28 | 8542.39.00.01 | ||||||||||
|
TC530COITR
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | ANALOG CIRCUIT | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-28 | unknown | |||||||||||||||||||||||
|
TC530COI
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | ALSO REQUIRES A 4.5V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.39 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | unknown | Microchip | SOIC | 28 | 8542.39.00.01 | |||
|
TC530COIRT
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC-28 | unknown | SOIC | 28 | 8542.39.00.01 | ||||||||||||||
|
TC530COI723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | YES | ANALOG CIRCUIT | 3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SO-28 | unknown | |||||||||||||||||
|
TC530COI713
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | ANALOG CIRCUIT | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SO-28 | unknown | |||||||||||||||||||||||
|
TC530COIRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-28 | unknown | |||||||||||||||||
|
TC530COI
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | YES | ANALOG CIRCUIT | R-PDSO-G28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SO-28 | unknown | ||||||||||||||||||||
|
TC530COITR
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | ALSO REQUIRES A 4.5V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.39 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | unknown | SOIC | 28 | 8542.39.00.01 |