Filter Your Search
1 - 8 of 8 results
|
TC514900AJL-70
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 18.42 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
TC514900AJL-80
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 18.42 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
TC514900AJLL-70
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 18.42 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | |||||||
|
TC514900AJ-70
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 18.42 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
TC514900AJ-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | COMMON | 512000 | 524.288 k | 3-STATE | NO | 1 mA | 90 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | TOSHIBA CORP | SOJ, SOJ28,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
TC514900AJL-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | COMMON | 512000 | 524.288 k | 3-STATE | NO | 300 µA | 75 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | TOSHIBA CORP | SOJ, SOJ28,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
TC514900AJ-80
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 18.42 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
TC514900AJLL-80
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 18.42 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 |