Filter Your Search
1 - 2 of 2 results
|
TC514400ASJ-80
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.15 mm | 7.7 mm | TOSHIBA CORP | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
TC514400ASJ-80(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.15 mm | TOSHIBA CORP | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 |